There are no models available for this part yet.
Overview of B30-241-595-OSHADA by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B30-241-595-OSHADA by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y9640
|
Newark | Pre Printed Label, Danger, Vinyl, Label Type:Warning, Label Height:57.2Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Vinyl, Label Legend:Danger, Label Colour:Black/Red On White, Pack Quantity:300 Rohs Compliant: Yes |Brady B30-241-595-OSHADA RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 11 |
|
$214.9900 | Buy Now | |
DISTI #
2267-B30-241-595-OSHADA-ND
|
DigiKey | LABEL 2.25"HX3"W WHITE 1=300PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$229.8270 / $257.4300 | Buy Now | |
DISTI #
71857635
|
RS | Vinyl Sign Headers, "Danger", 2.25"H x 3"W x 300, Black/Red on White | Brady B30-241-595-OSHADA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$238.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.9900 | Buy Now | ||
DISTI #
10027384
|
Techni-Tool, Inc. | Brady B30-241-595-OSHADA Indoor/Outdoor Vinyl OSHA Danger Labels, 2.25" x 3", 300/Roll | 0 |
|
$214.9900 | Buy Now | |
DISTI #
10027384
|
TestEquity LLC | Brady B30-241-595-OSHADA Indoor/Outdoor Vinyl OSHA Danger Labels, 2.25" x 3", 300/Roll | 0 |
|
$214.9900 | Buy Now |