Part Details for B30-242-595-BLNKWT by Brady Worldwide Inc
Overview of B30-242-595-BLNKWT by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30-242-595-BLNKWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9641
|
Newark | B30, B595, Wht, 1.125" X 2.85" Fit/Roll Of 300 Labels Rohs Compliant: Yes |Brady B30-242-595-BLNKWT Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 56 |
|
$138.9900 | Buy Now |
DISTI #
2267-B30-242-595-BLNKWT-ND
|
DigiKey | LABEL 1.125"HX2.85"W WH 1=300PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$161.0840 / $167.0500 | Buy Now |
DISTI #
70838504
|
RS | B30, B595, WHT, 1.125" X 2.85" | Brady B30-242-595-BLNKWT RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Reel | 0 |
|
$138.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$154.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.9900 | Buy Now |
DISTI #
10027547
|
Techni-Tool, Inc. | Brady B30-242-595-BLNKWT BBPâ¢31 Labels, Pre-cut and Blank, 1.125" x 2.85", White | 0 |
|
$138.9900 | Buy Now |
DISTI #
10027547
|
TestEquity LLC | Brady B30-242-595-BLNKWT BBPâ¢31 Labels, Pre-cut and Blank, 1.125" x 2.85", White | 0 |
|
$138.9900 | Buy Now |