Part Details for B30-25-854-OSHADA by Brady Worldwide Inc
Overview of B30-25-854-OSHADA by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30-25-854-OSHADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6699
|
Newark | B30,b854, 4.0" X 6.0" Oshadang, Fit/Cartridge Of 100 Labels |Brady B30-25-854-OSHADA Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$302.9900 | Buy Now |
DISTI #
2267-B30-25-854-OSHADA-ND
|
DigiKey | B30,B854, 4.0" X 6.0" OSHADANG, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.1700 | Buy Now |
DISTI #
71857648
|
RS | Washdown Metal Labels, "Danger", 4"H x 6.25"W x 100, Black/Red on White | Brady B30-25-854-OSHADA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$302.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$336.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$302.9900 | Buy Now |
DISTI #
10027083
|
Techni-Tool, Inc. | Brady B30-25-854-OSHADA B30 Series ToughWash Metal Detectable "DANGER" Labels, Black/Red on White | 0 |
|
$302.9900 | Buy Now |
DISTI #
10027083
|
TestEquity LLC | Brady B30-25-854-OSHADA B30 Series ToughWash Metal Detectable "DANGER" Labels, Black/Red on White | 0 |
|
$302.9900 | Buy Now |