There are no models available for this part yet.
Overview of B30-25-855-OSHADA by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B30-25-855-OSHADA by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y6705
|
Newark | B30,b855, 4.0" X 6.0" Oshadang, Fit/Cartridge Of 100 Labels |Brady B30-25-855-OSHADA RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 9 |
|
$306.9900 | Buy Now | |
DISTI #
2267-B30-25-855-OSHADA-ND
|
DigiKey | B30,B855, 4.0" X 6.0" OSHADANG, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$341.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$306.9900 | Buy Now | ||
DISTI #
10026884
|
Techni-Tool, Inc. | Brady B30-25-855-OSHADA B30 Series ToughWash Polyester Labels, Black/Red on White, 4 x 6.25 in | 0 |
|
$306.9900 | Buy Now | |
DISTI #
10026884
|
TestEquity LLC | Brady B30-25-855-OSHADA B30 Series ToughWash Polyester Labels, Black/Red on White, 4 x 6.25 in | 0 |
|
$306.9900 | Buy Now |