Part Details for B300197 (ALTERNATE: B300197) by Mersen Electrical Power
Overview of B300197 (ALTERNATE: B300197) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B300197 (ALTERNATE: B300197)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938166
|
RS | Fuse, Square Body, Fast Acting, Size 32, aR, Type KI Blades, 200kA, 690VAC, 500A | Mersen B300197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$317.7000 / $353.0000 | Buy Now |