Part Details for B3003FLG8BMHD by Toshiba Motors & Drives
Overview of B3003FLG8BMHD by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3003FLG8BMHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321653
|
RS | AC Motor, 300 HP, 3600 RPM, 460 VAC, 60HZ, 5010USS, EQP 1073 | Toshiba Motors & Drives B3003FLG8BMHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43,636.4800 / $45,933.1400 | RFQ |