There are no models available for this part yet.
Overview of B30C-3000-483WT-KT by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for B30C-3000-483WT-KT by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y6722
|
Newark | B30,b483,white,3"x100 Kit/Cartridge Of 2 Rolls |Brady B30C-3000-483WT-KT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$454.9900 | Buy Now | |
DISTI #
2267-B30C-3000-483WT-KT-ND
|
DigiKey | B30,B483,WHITE,3"X100' KIT FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.9400 | Buy Now | |
DISTI #
70666308
|
RS | B30,B483,WHITE,3"X100' KIT FIT | Brady B30C-3000-483WT-KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$454.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$505.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$454.9900 | Buy Now | ||
DISTI #
10027144
|
Techni-Tool, Inc. | Brady B30C-3000-483WT-KT B30 Series Printable Floor Marking Tape with Aggressive Adhesive | 0 |
|
$454.9900 | Buy Now | |
DISTI #
10027144
|
TestEquity LLC | Brady B30C-3000-483WT-KT B30 Series Printable Floor Marking Tape with Aggressive Adhesive | 0 |
|
$454.9900 | Buy Now |