There are no models available for this part yet.
Overview of B32-1020 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for B32-1020 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M3733
|
Newark | Keycap, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Orange, External Height:4Mm, External Width:4Mm, Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.3470 / $0.3850 | Buy Now | |
DISTI #
SW845-ND
|
DigiKey | CAP TACTILE SQUARE ORANGE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6025 In Stock |
|
$0.2232 / $0.3700 | Buy Now | |
DISTI #
71559285
|
RS | KEY CAP | Omron Electronic Components B32-1020 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3740 | RFQ | |
DISTI #
OMRB32-1020
|
Heilind Electronics | KEYCAP 4MM SQ ORANGE FOR 6MM B3F | Americas - 3000 in Stock |
|
$0.2028 / $0.2455 | Buy Now | |
Onlinecomponents.com | Switch Access Tactile Switch Square Key Top Bulk RoHS: Compliant |
4075 In Stock |
|
$0.1642 / $0.2156 | Buy Now | ||
DISTI #
B32-1020
|
TME | Button, push-in, none, 5.5mm, -25÷70°C, square, orange Min Qty: 1 | 0 |
|
$0.2350 / $0.3360 | RFQ | |
DISTI #
OMRB32-1020
|
Interstate Connecting Components | KEYCAP 4MM SQ ORANGE FOR 6MM B3F | 1000 |
|
$0.2028 / $0.2455 | Buy Now | |
Master Electronics | Switch Access Tactile Switch Square Key Top Bulk RoHS: Compliant |
4075 In Stock |
|
$0.1642 / $0.2156 | Buy Now |