Part Details for B32-150-LF-H2.5 by BrightKing Inc
Overview of B32-150-LF-H2.5 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-150-LF-H2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1210 Gas Discharge Tube (GDT) ROHS | 12500 |
|
$0.1066 / $0.2089 | Buy Now |
Part Details for B32-150-LF-H2.5
B32-150-LF-H2.5 CAD Models
B32-150-LF-H2.5 Part Data Attributes:
|
B32-150-LF-H2.5
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
B32-150-LF-H2.5
BrightKing Inc
Telecom Protection Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-R2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSO | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |