-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4154
|
Newark | Tactile Switch Cap, Yellow Rohs Compliant: Yes |Omron B32-1630 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$0.4620 / $0.5170 | Buy Now |
DISTI #
B321630
|
Avnet Americas | Switch Access Tactile Switch Round Key Top Bulk - Bulk (Alt: B321630) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2334 / $0.3104 | Buy Now |
DISTI #
653-B32-1630
|
Mouser Electronics | Switch Bezels / Switch Caps Key Cap Yellow Round RoHS: Compliant | 1426 |
|
$0.3110 / $0.4100 | Buy Now |
DISTI #
V99:2348_11445868
|
Arrow Electronics | Switch Access Round Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1737 | Americas - 2663 |
|
$0.0497 / $0.0795 | Buy Now |
DISTI #
V79:2366_28722357
|
Arrow Electronics | Switch Access Round Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 498 |
|
$0.2859 / $0.3528 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, THROUGH HOLE-STRAIGHT | 1 |
|
$0.7700 | Buy Now |
DISTI #
B32-1630
|
TTI | Switch Bezels / Switch Caps Key Cap Yellow Round RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3020 / $0.3080 | Buy Now |
DISTI #
B321630
|
Avnet Americas | Switch Access Tactile Switch Round Key Top Bulk - Bulk (Alt: B321630) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2334 / $0.3104 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 970 |
|
$0.4415 / $0.4710 | Buy Now |
DISTI #
000000000000986071
|
Sager | Switch Bezels / Switch Caps Key Cap Yellow Round Min Qty: 1000 | 0 |
|
$0.2572 / $0.3135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32-1630
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1630
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Manufacturer Series | B32 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |