Part Details for B32-2000 by OMRON Electronic Components LLC
Overview of B32-2000 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3764
|
Newark | Key Top/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components B32-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$0.7510 / $0.9570 | Buy Now |
DISTI #
04M8470
|
Newark | Cap, Tactile Switch, Ivory, 6Mm Dia, For Use With:Omron B3F, B3Fs, B3W Series Projected Plunger Type Tactile Switches, Actuator/Cap Colour:Ivory, Product Range:B32 Series Rohs Compliant: Yes |Omron Electronic Components B32-2000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
Z6127-ND
|
DigiKey | CAP TACTILE ROUND IVORY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2909 In Stock |
|
$0.6345 / $0.9500 | Buy Now |
DISTI #
70354619
|
RS | Switch keycap round light grey,6mm dia | Omron Electronic Components B32-2000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 | RFQ |
DISTI #
OMRB32-2000
|
Heilind Electronics | KEY CAP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Tactile Switch Round Key Top Bulk RoHS: Compliant |
18654 In Stock |
|
$0.5110 / $0.8000 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Round Key Top Bulk RoHS: Compliant |
18654 In Stock |
|
$0.5110 / $0.8000 | Buy Now |