Part Details for B32-2110 by OMRON Corporation
Overview of B32-2110 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-2110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B322110
|
Avnet Americas | Switch Access Tactile Switch Key Top Bulk - Bag (Alt: B322110) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.5225 / $0.6953 | Buy Now |
DISTI #
653-B322110
|
Mouser Electronics | Switch Bezels / Switch Caps Key Cap (Black) Manual Switches RoHS: Compliant | 2923 |
|
$0.6250 / $0.8100 | Buy Now |
|
Quest Components | 160 |
|
$1.0260 / $2.0520 | Buy Now | |
DISTI #
B32-2110
|
TTI | Switch Bezels / Switch Caps Key Cap (Black) Manual Switches RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
B322110
|
Avnet Americas | Switch Access Tactile Switch Key Top Bulk - Bag (Alt: B322110) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.5225 / $0.6953 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 970 |
|
$0.7913 / $0.8417 | Buy Now |
DISTI #
B322110
|
Avnet Americas | Switch Access Tactile Switch Key Top Bulk - Bag (Alt: B322110) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.5225 / $0.6953 | Buy Now |
DISTI #
000000000005238931
|
Sager | Switch Bezels / Switch Caps Key Cap (Black) Manual Switches Min Qty: 1000 | 0 |
|
$0.6438 / $0.6816 | Buy Now |
Part Details for B32-2110
B32-2110 CAD Models
B32-2110 Part Data Attributes
|
B32-2110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-2110
OMRON Corporation
Keypad Switch, 1 Switches, Momentary-tactile, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Circuit Configuration | 1X1 | |
Manufacturer Series | B32 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |