Part Details for B32-420-LF by YAGEO Corporation
Overview of B32-420-LF by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-420-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-B32-420-LFTR-ND
|
DigiKey | GDT 420V 500A 2 POLE SMD Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2649 | Buy Now |
DISTI #
B32-420-LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 420VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: B32-420-LF) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-B32-420-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500A 420V 2Electrode PCB Mount RoHS: Compliant | 0 |
|
$0.2360 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 500A 420V ±30% SMT | 0 |
|
$0.3025 / $0.3479 | RFQ |
Part Details for B32-420-LF
B32-420-LF CAD Models
B32-420-LF Part Data Attributes
|
B32-420-LF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-420-LF
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 40 |