Part Details for B32354S3406K10 by TDK Epcos
Overview of B32354S3406K10 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32354S3406K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Film Capacitors 350VAC 40uF 10% LS 52.5mm RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$13.1000 / $13.3900 | Buy Now |