Part Details for B323J3ZQ2 by Electro Switch Corporation
Overview of B323J3ZQ2 by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B323J3ZQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B323J3ZQ2-ND
|
DigiKey | SWITCH ROCKER 3PDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7900 | Buy Now |
DISTI #
690-B323J3ZQ2
|
Mouser Electronics | Rocker Switches 3PDT ON-NONE-ON RoHS: Compliant | 0 |
|
$26.7600 / $26.8400 | Order Now |
Part Details for B323J3ZQ2
B323J3ZQ2 CAD Models
B323J3ZQ2 Part Data Attributes
|
B323J3ZQ2
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B323J3ZQ2
Electro Switch Corporation
Rocker Switch, 3PDT, On-on, 6A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.6 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.8148 mm | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |