There are no models available for this part yet.
Overview of B3241B7L111260E100 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for B3241B7L111260E100 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5751
|
Avnet Americas | Connector Stacking Plug 60 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 70AJ5751) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 517 Partner Stock |
|
$1.9400 / $2.7600 | Buy Now | |
DISTI #
B3241B7L111260E100
|
Avnet Americas | Connector Stacking Plug 60 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: B3241B7L111260E100) Min Qty: 3600 Package Multiple: 3600 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$1.2722 | Buy Now | |
DISTI #
649-B3241B7L111260E1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H6.4mm Plug 60P W/MYLAR RoHS: Compliant | 853 |
|
$1.3600 / $3.1100 | Buy Now | |
DISTI #
B3241B7L111260E100
|
TTI | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H6.4mm Plug 60P W/MYLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.3500 / $1.3800 | Buy Now | |
DISTI #
B3241B7L111260E1-0
|
TME | B3241B7L111260E100 Min Qty: 600 | 600 |
|
$1.7485 | Buy Now | |
DISTI #
C1S116743609560
|
Chip1Stop | Connector Headers and PCB Receptacles | 600 |
|
$2.3900 / $3.0400 | Buy Now |