-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C0335K189
|
Avnet Americas | Film Capacitor, 3.3 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32521C0335K189) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9372 | Buy Now |
DISTI #
871-B32521C0335K189
|
Mouser Electronics | Film Capacitors 3.3uF 63VDC 10% LS 10mm RoHS: Compliant | 2721 |
|
$0.6590 / $1.8100 | Buy Now |
DISTI #
B32521C0335K189
|
Avnet Abacus | Film Capacitor, 3.3 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521C0335K189) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C0335K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521C0335K189
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32521C0335K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521C0335K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521C0335K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C0335K189 vs B32521C0335K000 |
MKS4C043303G00KD00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335K189 vs MKS4C043303G00KD00 |
MKS4C043303G00KJ00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335K189 vs MKS4C043303G00KJ00 |
MKS4C043303G00KI00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335K189 vs MKS4C043303G00KI00 |
MKS4C043303G00KH00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335K189 vs MKS4C043303G00KH00 |
MKS4C043303G00KSSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C0335K189 vs MKS4C043303G00KSSD |
B32521C0335K289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C0335K189 vs B32521C0335K289 |