There are no models available for this part yet.
Overview of B32521N8103J000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for B32521N8103J000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32521N8103J000
|
Avnet Americas | FILM CAP MKT BOX 0.01 F 5% 630VDC LS 10MM - Bulk (Alt: B32521N8103J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2349 | Buy Now | |
DISTI #
B32521N8103J000
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 630 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32521N8103J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2349 | Buy Now | |
DISTI #
871-B32521N8103J
|
Mouser Electronics | Film Capacitors 0.01uF 630volts 5% RoHS: Compliant | 0 |
|
$0.1740 / $0.6800 | Order Now | |
DISTI #
B32521N8103J
|
TTI | Film Capacitors 0.01uF 630volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1750 / $0.1860 | Buy Now |
CAD Models for B32521N8103J000 by TDK Corporation
Part Data Attributes for B32521N8103J000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
, 5116
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
RATED AC VOLTAGE(V): 200
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Manufacturer Series
|
B32521
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Series
|
B32521
|
Size Code
|
5116
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for B32521N8103J000
This table gives cross-reference parts and alternative options found for B32521N8103J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521N8103J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521N8103J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32521N8103J000 vs B32521N8103J189 |
B32521N8103J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32521N8103J000 vs B32521N8103J289 |
BG104K0103J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32521N8103J000 vs BG104K0103J-- |