-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J8103J289
|
Avnet Americas | Cap Film 0.01uF 630V PET 5% (9 X 3.8 X 7.5mm) Radial 7.5mm 125°C Ammo Pack - Ammo Pack (Alt: B32560J8103J289) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2321 | Buy Now |
DISTI #
871-B32560J8103J289
|
Mouser Electronics | Film Capacitors 10NF 5% 630V FILM CAP POLY UNCOAT RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32560J8103J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560J8103J289
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
This table gives cross-reference parts and alternative options found for B32560J8103J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560J8103J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560J8103J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J8103J289 vs B32560J8103J289 |
B32560J8103J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J8103J289 vs B32560J8103J189 |
B32560J8103J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J8103J289 vs B32560J8103J000 |