Part Details for B32621A472J189 by TDK Corporation
Overview of B32621A472J189 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32621A472J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A0472J189
|
Avnet Abacus | Film Capacitor, 4700 pF, 500 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A0472J189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |