There are no models available for this part yet.
Overview of B32656S684K564 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32656S684K564 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32656S0684K564
|
Avnet Americas | Power Film Capacitor, 0.68 uF, 480 V, 1000 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0684K564) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3875 | Buy Now | |
DISTI #
B32656S0684K564
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 480 V, 1000 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S0684K564) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700627482
|
Chip1Stop | Cap Film 0.68uF 1000V PP 10% (42 X 16 X 28.5mm) Screw Mount Plastic Can 0.006 Ohm 100C Automotive Bulk RoHS: Compliant | 20 |
|
$3.3500 | Buy Now |