Part Details for B32671L1272J by TDK Corporation
Overview of B32671L1272J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32671L1272J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32671L1272J000
|
Avnet Americas | Power Film Capacitor, 2700 pF, 600 V, 1.6 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32671L1272J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1864 | Buy Now |
DISTI #
871-B32671L1272J
|
Mouser Electronics | Film Capacitors 0.0027uF 5% 1.6kV 600Vrms BULK RoHS: Compliant | 1948 |
|
$0.1280 / $0.4200 | Buy Now |
DISTI #
B32671L1272J000
|
Avnet Abacus | Power Film Capacitor, 2700 pF, 600 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32671L1272J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700189982
|
Chip1Stop | Cap Film 0.0027uF 1600V PP 5% (13 X 5 X 11mm) Radial 10mm 110C Bulk RoHS: Compliant | 1614 |
|
$0.1000 | Buy Now |