-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32678G3406K000
|
Avnet Americas | FILM CAP MKP DC LINK 40.0 F 10% 300VDC LS 52.5MM - Bulk (Alt: B32678G3406K000) Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7990 | Buy Now |
DISTI #
B32678G3406K000
|
Avnet Americas | Power Film Capacitor, 40 uF, 300 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32678G3406K000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7990 | Buy Now |
DISTI #
871-B32678G3406K
|
Mouser Electronics | Film Capacitors 40uF 300volts 10% 4 Pin 52.5mmL/S RoHS: Compliant | 0 |
|
$8.8900 | Order Now |
DISTI #
B32678G3406K000
|
Avnet Abacus | Power Film Capacitor, 40 uF, 300 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32678G3406K000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32678G3406K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32678G3406K000
TDK Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for B32678G3406K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32678G3406K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32678G3406K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 40uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B32678G3406K000 vs B32678G3406K000 |