Part Details for B32778H5506K000 by TDK Epcos
Overview of B32778H5506K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32778H5506K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5476
|
Newark | Cap, 50Uf, 450V, Film, Radial, Capacitance:50µf, Voltage Rating:450V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:B32778H Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Epcos B32778H5506K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5500 / $14.0700 | Buy Now |
DISTI #
495-76664-ND
|
DigiKey | CAP FILM 50UF 10% 500VDC RADIAL Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7266 | Buy Now |