There are no models available for this part yet.
Overview of B32914A5155K000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32914A5155K000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B32914A5155K000-ND
|
DigiKey | CAP FILM 1.5UF 10% 530VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
872 In Stock |
|
$4.1075 / $6.6500 | Buy Now |