Part Details for B32914A5185M by TDK Corporation
Overview of B32914A5185M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5185M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A5185M000
|
Avnet Americas | FILM CAP MKP X1 1.8UF 20% 530VAC LS 27.5MM - Bulk (Alt: B32914A5185M000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8242 | Buy Now |
DISTI #
871-B32914A5185M
|
Mouser Electronics | Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm RoHS: Compliant | 616 |
|
$4.7000 / $7.6200 | Buy Now |
DISTI #
C1S220700644823
|
Chip1Stop | Capacitor Film RoHS: Compliant | 6366 |
|
$5.6800 / $6.1880 | Buy Now |