Part Details for B32914A5185M000 by TDK Epcos
Overview of B32914A5185M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5185M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0604
|
Newark | Suppression Cap, 1.8Uf, Class X1, 530V Rohs Compliant: Yes |Epcos B32914A5185M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7000 / $5.9000 | Buy Now |
DISTI #
495-6679-ND
|
DigiKey | CAP FILM 1.8UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
445 In Stock |
|
$4.4375 / $8.9200 | Buy Now |