-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A5224K000
|
Avnet Americas | FILM CAP MKP X1 0.22 F 10% 530VAC LS 27.5MM - Bulk (Alt: B32914A5224K000) Min Qty: 1280 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0957 | Buy Now |
DISTI #
B32914A5224K000
|
Avnet Americas | FILM CAP MKP X1 0.22UF 10% 530VAC LS 27.5MM - Bulk (Alt: B32914A5224K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0957 | Buy Now |
DISTI #
871-B32914A5224K000
|
Mouser Electronics | Safety Capacitors FILM CAP 1 0.22uF 10 % 530Vac LS 27.5mm RoHS: Compliant | 0 |
|
$0.7990 / $0.8020 | Order Now |
DISTI #
B32914A5224K000
|
Avnet Abacus | (Alt: B32914A5224K000) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32914A5224K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32914A5224K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 530 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for B32914A5224K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32914A5224K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32914A5224K189 | Film Capacitor, | TDK Corporation | B32914A5224K000 vs B32914A5224K189 |