Part Details for B32923C3224K by TDK Corporation
Overview of B32923C3224K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923C3224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923C3224K000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923C3224K000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3424 | Buy Now |
DISTI #
B32923C3224K000
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32923C3224K000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |