Part Details for B33-116-427 by Brady Worldwide Inc
Overview of B33-116-427 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-116-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7373
|
Newark | Wire & Cable Marker, 25.4 X 25.4Mm, Wht, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.4Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:B33 Series Rohs Compliant: Yes |Brady B33-116-427 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 99 |
|
$143.9900 | Buy Now |
DISTI #
2267-B33-116-427-ND
|
DigiKey | LABEL 1" HX1"W CLR/WHT 1=2500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.5724 / $156.7700 | Buy Now |
DISTI #
70838587
|
RS | B33, B427, CLEAR/WHITE, 1 X 1" | Brady B33-116-427 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 1 |
|
$143.9900 | Buy Now |
|
Future Electronics | B33 Series 1 x 1 inch White Self-Laminating Vinyl Wire and Cable Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$153.7000 / $161.3900 | Buy Now |
|
Onlinecomponents.com | B33 Series Clear with White Printable Zone Vinyl Label RoHS: Compliant | 0 |
|
$143.9900 | Buy Now |
DISTI #
2847048
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$161.5396 | Buy Now |
DISTI #
2847048
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Reel | 0 |
|
$150.7045 | Buy Now |
DISTI #
10026851
|
TestEquity LLC | BBP33 Self-Laminating Vinyl Labels, Translucent White, 1" x 1", 2500 per Roll | 0 |
|
$143.9900 | Buy Now |