Part Details for B33-13-729 by Brady Worldwide Inc
Overview of B33-13-729 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-13-729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6359
|
Newark | Label, 6.35Mm X 31.75Mm, White, Label Type:Thermal Transfer Printable, Label Height:6.35Mm, Label Width:31.75Mm, Label Diameter:-, Label Material:Polyimide, Label Colour:White, Pack Quantity:7000, Product Range:B33 Series Rohs Compliant: Yes |Brady B33-13-729 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.9900 | Buy Now |
DISTI #
2267-B33-13-729-ND
|
DigiKey | B33-13-729, WHITE, 1.25" X 0.25" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$709.7000 | Buy Now |
DISTI #
73206984
|
RS | B33 Matte White 1 mil Polyimide Circuit Board Labels, .25"H x 1.25"W | Brady B33-13-729 RoHS: Compliant Min Qty: 1 Package Multiple: 7000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$708.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$708.9900 | Buy Now |
|
Onlinecomponents.com | B33 Series Polyimide Circuit Board Labels 0.25 in H x 1.25 in W RL/7000 RoHS: Compliant | 0 |
|
$708.9900 | Buy Now |