Part Details for B33-19-486 by Brady Worldwide Inc
Overview of B33-19-486 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-19-486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1153
|
Newark | Label, Polyester, Grey, 50.8Mm X 76.2Mm, Label Type:Thermal Transfer Printable, Label Dimensions:50.8Mm X 76.2Mm, Label Material:Metallised Polyester, Label Colour:Grey, Pack Quantity:500, Product Range:Metalabel B33 Series Rohs Compliant: Yes |Brady B33-19-486 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 12 |
|
$166.9900 | Buy Now |
DISTI #
2267-B33-19-486-ND
|
DigiKey | LABEL 2"HX3"W LT GRAY 1=500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$175.3190 / $181.8100 | Buy Now |
DISTI #
70838612
|
RS | Metallized Polyester Rubber-based Adhesive Labels, 2"H x 3"W, White | Brady B33-19-486 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 1 |
|
$166.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock 12 Factory Stock |
|
$166.9900 | Buy Now |
DISTI #
63309691
|
Verical | THERMAL TRANSFER LABELS FOR GENERAL PURPOSE INDUSTRIAL ID APPLICATIONS Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 3 |
|
$219.7237 | Buy Now |
DISTI #
2847076
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Reel | 0 |
|
$200.3388 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock 12 Factory Stock |
|
$166.9900 | Buy Now |
DISTI #
10027553
|
TestEquity LLC | BBP33 Metalized Polyester Labels with Permanent Acrylic Adhesive, Matte Light Gray, 3" x 2", 500 per Roll | 0 |
|
$166.9900 | Buy Now |