Part Details for B33-4-718 by Brady Worldwide Inc
Overview of B33-4-718 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-4-718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6483
|
Newark | Label, 6.35Mm X 38.1Mm, White, Label Type:Thermal Transfer Printable, Label Height:6.35Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Polyimide, Label Colour:White, Pack Quantity:8000, Product Range:B30 Series Rohs Compliant: Yes |Brady B33-4-718 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$826.9900 | Buy Now |
DISTI #
73207120
|
RS | B33 Glossy 1 mil Static Dissipative Polyimide Labels, .25"H x 1.5"W, White | Brady B33-4-718 RoHS: Compliant Min Qty: 1 Package Multiple: 8000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$826.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$793.9100 | Buy Now |
|
Onlinecomponents.com | B33 Series Glossy Static Dissipative Polyimide Lbls 0.25 in H x 1.5 in W RL/8000 RoHS: Compliant | 0 |
|
$826.9900 | Buy Now |