There are no models available for this part yet.
Overview of B33C-3000-435 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for B33C-3000-435 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6613
|
Newark | Label, 30.48M X 76.2Mm, Silver, Product Range:B30 Series, Label Colour:Silver, Label Height:30.48M, Label Material:Metallised Polyester, Label Type:Thermal Transfer Printable, Label Width:76.2Mm, Pack Quantity:1 Rohs Compliant: Yes |Brady B33C-3000-435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9900 | Buy Now | |
DISTI #
2267-B33C-3000-435-ND
|
DigiKey | B33C-3000-435, SILVER, 2.0" X 10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.2300 | Buy Now | |
DISTI #
73207260
|
RS | B33 Metallized Glossy Polyester .7 mil Adhesive Labels, 2"W x 100'L, Silver | Brady B33C-3000-435 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$98.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$98.9900 | Buy Now | ||
Onlinecomponents.com | B33 Series Metallized Polyester Permanent Labels 3 in W x 100 ft RL/100 Feet RoHS: Compliant | 0 |
|
$98.9900 | Buy Now | ||
DISTI #
10025986
|
Techni-Tool, Inc. | Brady B33C-3000-435 B33 Series Adhesive Labels, Metallized Polyester, Glossy, 0.7mil, 3" x 100' | 0 |
|
$98.9900 | Buy Now | |
DISTI #
10025986
|
TestEquity LLC | Brady B33C-3000-435 B33 Series Adhesive Labels, Metallized Polyester, Glossy, 0.7mil, 3" x 100' | 0 |
|
$98.9900 | Buy Now |