There are no models available for this part yet.
Overview of B380S2A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B380S2A by Diotec Semiconductor AG
Part Data Attributes for B380S2A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DIP
|
Package Description
|
R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
72 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
2.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for B380S2A
This table gives cross-reference parts and alternative options found for B380S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B380S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | B380S2A vs DB106S |
DF1510S | Bridge Rectifier Diode, Schottky, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | B380S2A vs DF1510S |
B380S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, 8.30 X 6.40 MM, 3.10 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | B380S2A vs B380S |
SDB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | Microsemi Corporation | B380S2A vs SDB107 |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | B380S2A vs DF10S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | B380S2A vs DF08S |
SDB156-TP | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | B380S2A vs SDB156-TP |
DB107S-C | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | B380S2A vs DB107S-C |
SDB107L-BP | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | B380S2A vs SDB107L-BP |
DF1510S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B380S2A vs DF1510S-T3 |