Part Details for B385902 by Eaton Bussmann
Overview of B385902 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B385902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-B385902-ND
|
DigiKey | MAGNUM B38 Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$10.2700 / $10.8800 | Buy Now |
DISTI #
283-B385902-ND
|
DigiKey | MAGNUM B38 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8251 | Buy Now |
|
Onlinecomponents.com | Single Row Terminal Block - 2 Pole - 8-16 AWG - Double Terminal. RoHS: Compliant |
778 In Stock |
|
$8.9100 / $12.7600 | Buy Now |
DISTI #
Bussmann B385902
|
PEI Genesis | Barrier Strip Terminal Block | 778 |
|
Buy Now | |
DISTI #
000000000003156897
|
Sager | Barrier Terminal Blocks MAGNUM B38 Min Qty: 500 | 0 |
|
$11.3200 | Buy Now |
|
Master Electronics | Single Row Terminal Block - 2 Pole - 8-16 AWG - Double Terminal. RoHS: Compliant |
778 In Stock |
|
$8.9100 / $12.7600 | Buy Now |