Part Details for B39111B5232H310 by TDK Epcos
Overview of B39111B5232H310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B39111B5232H310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7610
|
Newark | B4542 Saw If-Filter 110.59Mhz, Tape & Reel |Epcos B39111B5232H310 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for B39111B5232H310
B39111B5232H310 CAD Models
B39111B5232H310 Part Data Attributes
|
B39111B5232H310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39111B5232H310
TDK Epcos
1 FUNCTIONS, 110.592 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, SMD, QCC12C, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING MATCHING NETWORK | |
Center or Cutoff Frequency (fo/fc) | 110.592 MHz | |
Filter Type | SAW FILTER | |
Height | 1.48 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |