Part Details for B39151B5229Z510 by TDK Epcos
Overview of B39151B5229Z510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B39151B5229Z510
B39151B5229Z510 CAD Models
B39151B5229Z510 Part Data Attributes
|
B39151B5229Z510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39151B5229Z510
TDK Epcos
SAW Filter, 1 Function(s), 145MHz, ROHS COMPLIANT, CERAMIC, QCC12, SMD, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 145 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | NICKEL GOLD |