Part Details for B39162-B7725-K910 by TDK Epcos
Overview of B39162-B7725-K910 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Telecommunications
Price & Stock for B39162-B7725-K910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 1575.42 MHz, SAW FILTER | 7845 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for B39162-B7725-K910
B39162-B7725-K910 CAD Models
B39162-B7725-K910 Part Data Attributes:
|
B39162-B7725-K910
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162-B7725-K910
TDK Epcos
SAW Filter, 1 Function(s), 1575.42MHz, 5 Pin(s), Plastic, LEAD FREE, QCS5H, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | UNBALANCED TERMINATING SOURCE IMPEDANCE | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 2 mm |