Part Details for B39162B9444M410-SAMPLE by Qualcomm RFFE Filter Products
Overview of B39162B9444M410-SAMPLE by Qualcomm RFFE Filter Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39162B9444M410-SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B39162B9444M410
|
Avnet Americas | SAW Filter 1575.42MHz Frequency 50Ohm SMD 5Pin QCS5I - Tape and Reel (Alt: B39162B9444M410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |