Part Details for B39181-B4955-H310 by TDK Epcos
Overview of B39181-B4955-H310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002BIH310Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002CIH310Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH310Z-T7A | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for B39181-B4955-H310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for B39181-B4955-H310
B39181-B4955-H310 CAD Models
B39181-B4955-H310 Part Data Attributes
|
B39181-B4955-H310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39181-B4955-H310
TDK Epcos
SAW Filter, 1 Function(s), 183.6MHz, CERAMIC, SMD, QCC12C, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 183.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1.48 mm | |
Input Impedance | 300 OHM//44 nH | |
Insertion Loss-Max | 9.5 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 675 OHM//54 nH Ω | |
Terminal Finish | Gold (Au) | |
Width | 5 mm |