Part Details for B39202-B4183-U510 by TDK Epcos
Overview of B39202-B4183-U510 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B39202-B4183-U510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3785 |
|
RFQ |
Part Details for B39202-B4183-U510
B39202-B4183-U510 CAD Models
B39202-B4183-U510 Part Data Attributes
|
B39202-B4183-U510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202-B4183-U510
TDK Epcos
SAW Filter, 1 Function(s), 1962.5MHz, CERAMIC, SMD, DCC6D, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1962.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM//3.9 nH | |
Insertion Loss-Max | 4.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 200 OHM//18 nH Ω | |
Terminal Finish | Gold (Au) | |
Width | 3 mm |