Part Details for B39202B5064U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39202B5064U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39202B5064U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39202B5064U410
|
Mouser Electronics | Signal Conditioning - 40 C to + 125 C 1.95 GHz 2.4 dB 50 Ohms RoHS: Compliant | 0 |
|
$1.7100 | Order Now |