Part Details for B39202B9872P810 by TDK Epcos
Overview of B39202B9872P810 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B39202B9872P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2825
|
Newark | Filter, Saw, Tx, W-Cdma, Band I, Centre Frequency:1.95Ghz, Pass Band Frequency:1.92Ghz To 1.98Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |Epcos B39202B9872P810 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 / $2.8500 | Buy Now |
DISTI #
2360891
|
element14 Asia-Pacific | FILTER, SAW, TX, W-CDMA, BAND I RoHS: Compliant Min Qty: 1 Container: Cut Tape | 954 |
|
$1.5279 / $2.8713 | Buy Now |
DISTI #
2360891RL
|
element14 Asia-Pacific | FILTER, SAW, TX, W-CDMA, BAND I RoHS: Compliant Min Qty: 100 Container: Reel | 954 |
|
$1.5279 / $1.9634 | Buy Now |
DISTI #
2360891RL
|
Farnell | FILTER, SAW, TX, W-CDMA, BAND I RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 954 |
|
$0.3394 | Buy Now |
DISTI #
2360891
|
Farnell | FILTER, SAW, TX, W-CDMA, BAND I RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 954 |
|
$0.3394 / $0.3469 | Buy Now |
Part Details for B39202B9872P810
B39202B9872P810 CAD Models
B39202B9872P810 Part Data Attributes:
|
B39202B9872P810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202B9872P810
TDK Epcos
SAW FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 0.9 mm |