Part Details for B39212B7645P110 by TDK Epcos
Overview of B39212B7645P110 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for B39212B7645P110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1732.5 MHz(Tx), 2132.5 MHz(Rx), DUPLEXER | 3125 |
|
$0.6300 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 458 |
|
$0.9000 / $1.3800 | Buy Now |
Part Details for B39212B7645P110
B39212B7645P110 CAD Models
B39212B7645P110 Part Data Attributes:
|
B39212B7645P110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39212B7645P110
TDK Epcos
Duplexer, 1732.5MHz(Tx), 2132.5MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | IMPEDANCE 50 OHM | |
Filter Type | DUPLEXER | |
Height | 1 mm | |
Insertion Loss (Rx) | 2.9 dB | |
Insertion Loss (Tx) | 2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Receive Center Frequency | 2132.5 MHz | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transmit Center Frequency | 1732.5 MHz | |
VSWR | 1.5 | |
Width | 2.5 mm |
Alternate Parts for B39212B7645P110
This table gives cross-reference parts and alternative options found for B39212B7645P110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39212B7645P110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39212B7699P810 | Duplexer, 1732.5MHz(Tx), 2132.5MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN | TDK Epcos | B39212B7645P110 vs B39212B7699P810 |