Part Details for B39242B4347P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39242B4347P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B39242B4347P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39242B4347P810
|
Mouser Electronics | Signal Conditioning QCS5P 2.44175 GHz 1.8 dB 83.5 MHz 50 Ohms Wi-Fi 2G RoHS: Compliant | 9837 |
|
$0.7510 / $1.6100 | Buy Now |
Part Details for B39242B4347P810
B39242B4347P810 CAD Models
B39242B4347P810 Part Data Attributes
|
B39242B4347P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39242B4347P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2441.75MHz, QCS5P, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | QCS5P, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF360 | |
Additional Feature | AEC-Q200 QUALIFIED; BAG; BOX; TR, 7 INCH | |
Center or Cutoff Frequency (fo/fc) | 2441.75 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM//4.3 nH | |
Insertion Loss-Max | 2.7 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM//4.7 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |