Part Details for B39242B7544L210 by RF360 Holdings Singapore Pte Ltd
Overview of B39242B7544L210 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39242B7544L210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39242B7544L210
|
Mouser Electronics | Signal Conditioning 0.9 mm x 0.7 mm 2.442 GHz 50 Ohms BT/WLAN RoHS: Compliant | 4246 |
|
$0.2120 / $0.4800 | Buy Now |