Part Details for B39272B4329P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39272B4329P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for B39272B4329P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39272B4329P810
|
Mouser Electronics | Signal Conditioning FILTER SAW SMD RF 2655MHZ RoHS: Compliant | 0 |
|
$0.7080 | Order Now |
Part Details for B39272B4329P810
B39272B4329P810 CAD Models
B39272B4329P810 Part Data Attributes
|
B39272B4329P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39272B4329P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2655MHz, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, QCS5P, SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Center or Cutoff Frequency (fo/fc) | 2655 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.7 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM//7.5 nH Ω | |
Width | 1.1 mm |