Part Details for B39272B8113P810 by Qualcomm RFFE Filter Products
Overview of B39272B8113P810 by Qualcomm RFFE Filter Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39272B8113P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B39272B8113P810
|
Avnet Silica | SAW Duplexer 2500MHz to 2570MHz/2620MHz to 2690MHz 8-Pin SMD T/R (Alt: B39272B8113P810) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |