Part Details for B39301-B3867-H510 by TDK Epcos
Overview of B39301-B3867-H510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for B39301-B3867-H510
B39301-B3867-H510 CAD Models
B39301-B3867-H510 Part Data Attributes
|
B39301-B3867-H510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39301-B3867-H510
TDK Epcos
SAW Filter, 1 Function(s), 300MHz, CERAMIC, SMD, DCC12A, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 300 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 19 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |